Bourns, CW161009A, 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 220 nH ±5 % 250 mA Idc Q:25

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$384.00

(exc. GST)

$423.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.128$384.00-
6000 - 9000$0.125$375.002%
12000 +$0.123$369.003%

*price indicative

RS Stock No.:
183-8517
Mfr. Part No.:
CW161009A-R22J
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

220nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

250mA

Package/Case

0603

Length

1.65mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.8Ω

Maximum Operating Temperature

125°C

Inductance Tolerance

±5 %

Series

CW161009A

Termination Style

Surface Mount

Depth

1.15mm

Core Material

Ceramic

Height

900μm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

900MHz

Inductor Construction

Wirewound

Minimum Quality Factor

25

COO (Country of Origin):
MY
Ceramic core provides stable electrical characteristics

High self-resonant frequency

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy