Murata, LQW, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 550 mA Idc
- RS Stock No.:
- 183-3467
- Mfr. Part No.:
- LQW32FT220M0HL
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$1,036.50
(exc. GST)
$1,140.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 6000 | $0.691 | $1,036.50 |
| 7500 + | $0.622 | $933.00 |
*price indicative
- RS Stock No.:
- 183-3467
- Mfr. Part No.:
- LQW32FT220M0HL
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 22μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 550mA | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Length | 3.2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 620mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | LQW | |
| Termination Style | Surface Mount | |
| Depth | 2.5mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 2.3mm | |
| Maximum Self Resonant Frequency | 50MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 22μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 550mA | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Length 3.2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 620mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series LQW | ||
Termination Style Surface Mount | ||
Depth 2.5mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 2.3mm | ||
Maximum Self Resonant Frequency 50MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
1210 size power inductor power train application
Related links
- Murata 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 550 mA Idc
- Murata 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 700 mA Idc
- Murata 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH Ferrite Core ±20 % 550 mA Idc
- TDK 1 mH ±20 % 550 mA Idc
- Bourns 6.8 μH Semi Shielded ±20 % 550 mA Idc
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.018 μH ±2 % 550 mA Idc
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 nH ±5 % 550 mA Idc Q:40
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 16 nH ±2 % 550 mA Idc Q:40
