TDK, VLS-CX-1, 201610 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 710 mA Idc
- RS Stock No.:
- 181-5145
- Mfr. Part No.:
- VLS201610CX-100M-1
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $3.00
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$67.75
(exc. GST)
$74.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $0.271 | $67.75 | - |
| 500 - 750 | $0.265 | $66.25 | $3.00 |
| 1000 + | $0.261 | $65.25 | $10.00 |
*price indicative
- RS Stock No.:
- 181-5145
- Mfr. Part No.:
- VLS201610CX-100M-1
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 710mA | |
| Package/Case | 201610 | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 732mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±20 % | |
| Series | VLS-CX-1 | |
| Core Material | Ferrite | |
| Depth | 1.6mm | |
| Standards/Approvals | Halogen Free, Lead Free, REACH, SVHC-free, RoHS | |
| Height | 1mm | |
| Termination Style | Surface Mount | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 710mA | ||
Package/Case 201610 | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 732mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±20 % | ||
Series VLS-CX-1 | ||
Core Material Ferrite | ||
Depth 1.6mm | ||
Standards/Approvals Halogen Free, Lead Free, REACH, SVHC-free, RoHS | ||
Height 1mm | ||
Termination Style Surface Mount | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Magnetic shield type wound inductor for power circuits using a ferrite magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current and lower Rdc were achieved by optimizing the ferrite core figure.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
Related links
- TDK 201610 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 710 mA Idc
- TDK 201610 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 2.14 A Idc
- TDK 201610 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1 A Idc
- TDK 201610 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 1.53 A Idc
- TDK 252012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 820 mA Idc
- TDK 201612 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 0.77 A Idc
- TDK 252010 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 710mA Idc
- TDK 201610 Shielded Wirewound Surface Mount Inductor with a Metal Core, 6.8 μH ±20 % 700 mA Idc
