Bourns, SRN5020TA, 5020 Shielded Wire-wound SMD Inductor with a Ferrite Core, 18 μH ±20% Semi-Shielded 1.17A Idc Q:15

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
181-4180
Mfr. Part No.:
SRN5020TA-180M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

18 μH

Maximum DC Current

1.17A

Package/Case

5020

Length

5mm

Automotive Standard

AEC-Q200

Depth

5mm

Height

1.8mm

Dimensions

5 x 5 x 1.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

190mΩ

Series

SRN5020TA

Core Material

Ferrite

Maximum Self Resonant Frequency

28MHz

Inductor Construction

Semi-Shielded

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Quality Factor

15

COO (Country of Origin):
CN
Semi-shielded construction
Inductance range: 0.6to100 μH
Rated current upto8 A
halogen free
Applications
DC/DC converters
Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy