Bourns, SRN5020TA, 5020 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Semi-Shielded 1.25A Idc Q:15
- RS Stock No.:
- 181-4143
- Mfr. Part No.:
- SRN5020TA-150M
- Brand:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-4143
- Mfr. Part No.:
- SRN5020TA-150M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 15 μH | |
| Maximum DC Current | 1.25A | |
| Package/Case | 5020 | |
| Length | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 5mm | |
| Height | 1.8mm | |
| Dimensions | 5 x 5 x 1.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 165mΩ | |
| Series | SRN5020TA | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 32MHz | |
| Inductor Construction | Semi-Shielded | |
| Minimum Quality Factor | 15 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 15 μH | ||
Maximum DC Current 1.25A | ||
Package/Case 5020 | ||
Length 5mm | ||
Automotive Standard AEC-Q200 | ||
Depth 5mm | ||
Height 1.8mm | ||
Dimensions 5 x 5 x 1.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 165mΩ | ||
Series SRN5020TA | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 32MHz | ||
Inductor Construction Semi-Shielded | ||
Minimum Quality Factor 15 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
Semi-shielded construction
Inductance range: 0.6to100 μH
Rated current upto8 A
halogen free
Applications
DC/DC converters
Power supplies
Inductance range: 0.6to100 μH
Rated current upto8 A
halogen free
Applications
DC/DC converters
Power supplies
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Bourns 5020 Shielded Wire-wound SMD Inductor with a Ferrite Core, 18 μH ±20% Semi-Shielded 1.17A Idc Q:15
- Bourns 5020 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±30% Semi-Shielded 3.5A Idc Q:15
- Bourns 5020 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±30% Semi-Shielded 4.1A Idc Q:15
- Bourns 5020 Shielded Wire-wound SMD Inductor with a Ferrite Core, 8.2 μH ±20% Semi-Shielded 1.75A Idc Q:15
- Bourns 5020 Shielded Power Inductor with a Ferrite Core, 4.7 μH Semi Shielded ±20 % 2.4 A Idc Q:15
- Bourns 5020 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded ±20 % 1.6 A Idc Q:15
- Bourns 5020 Shielded Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded 20 % 700 mA Idc Q:15
- Bourns 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded ±20 % 1.1 A
