Bourns, SRF0905, 0905 Surface Mount Common Mode Line Filter with a Ferrite Core, 500 μH Ferrite Core ±50 % 1 A Idc
- RS Stock No.:
- 180-9023
- Distrelec Article No.:
- 304-30-156
- Mfr. Part No.:
- SRF0905-501Y
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 units)*
$111.60
(exc. GST)
$122.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 200 | $1.116 | $111.60 |
| 300 - 400 | $1.088 | $108.80 |
| 500 + | $1.071 | $107.10 |
*price indicative
- RS Stock No.:
- 180-9023
- Distrelec Article No.:
- 304-30-156
- Mfr. Part No.:
- SRF0905-501Y
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Inductance | 500μH | |
| Maximum DC Current | 1A | |
| Package/Case | 0905 | |
| Length | 9.2mm | |
| Packaging | 1000 pieces per 13 in Reel | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 150mΩ | |
| Inductance Tolerance | ±50 % | |
| Maximum Operating Temperature | 105°C | |
| Series | SRF0905 | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 5mm | |
| Depth | 6mm | |
| Termination Style | Surface Mount | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Common Mode Line Filter | ||
Inductance 500μH | ||
Maximum DC Current 1A | ||
Package/Case 0905 | ||
Length 9.2mm | ||
Packaging 1000 pieces per 13 in Reel | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 150mΩ | ||
Inductance Tolerance ±50 % | ||
Maximum Operating Temperature 105°C | ||
Series SRF0905 | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 5mm | ||
Depth 6mm | ||
Termination Style Surface Mount | ||
Inductor Construction Ferrite Core | ||
Current rating up to 1.6 A
Inductance range: 10 to 6500 μH
Frequency range to 300 MHz
Applications
EMI suppression
Related links
- Bourns 0905 Surface Mount Common Mode Line Filter with a Ferrite Core, 500 μH Ferrite Core ±50 % 1 A Idc
- Bourns 0905 Surface Mount Common Mode Line Filter with a Ferrite Core, 250 μH Ferrite Core ±50 % 1.2 A Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 50 μH ±30 % 800 mA Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 25 μH ±30 % 1 A Idc
- Bourns 0905 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 6.5 mH Ferrite Core ±50 %
- Bourns 0905 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 40 μH Ferrite Core ±50 % 900
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 4.7 mH Ferrite Core 50 % 400
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 470 μH ±50 % 1.1 A Idc
