Bourns, SRP1038A, 1038 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 7.5 A Idc Q:20

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 reel of 100 units)*

$102.90

(exc. GST)

$113.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
100 - 100$1.029$102.90-
200 - 200$1.003$100.302%
300 +$0.988$98.803%

*price indicative

RS Stock No.:
180-9014
Mfr. Part No.:
SRP1038A-100M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

7.5A

Package/Case

1038

Length

11mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

30mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Series

SRP1038A

Depth

10mm

Standards/Approvals

RoHS

Height

3.8mm

Termination Style

Solder

Core Material

Carbonyl Powder

Maximum Self Resonant Frequency

10MHz

Inductor Construction

Shielded

Minimum Quality Factor

20

Shielded construction

Carbonyl powder core

High saturation current

Inductance range: 0.20 to 47 μH

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy