Bourns, DR331, 0331 Surface Mount Common Mode Choke with a Ferrite Core, 51 μH Dual ±25 % 500 mA Idc
- RS Stock No.:
- 180-8995
- Distrelec Article No.:
- 304-38-301
- Mfr. Part No.:
- DR331-513BE
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 units)*
$99.90
(exc. GST)
$109.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 300 | $0.999 | $99.90 |
| 400 - 700 | $0.974 | $97.40 |
| 800 + | $0.959 | $95.90 |
*price indicative
- RS Stock No.:
- 180-8995
- Distrelec Article No.:
- 304-38-301
- Mfr. Part No.:
- DR331-513BE
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Common Mode Choke | |
| Inductance | 51μH | |
| Maximum DC Current | 500mA | |
| Package/Case | 0331 | |
| Length | 7.3mm | |
| Packaging | 1500 pieces per 13 in Reel | |
| Automotive Standard | No | |
| Maximum DC Resistance | 300mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 135°C | |
| Inductance Tolerance | ±25 % | |
| Series | DR331 | |
| Standards/Approvals | RoHS | |
| Termination Style | Cu/Ni/Sn | |
| Core Material | Ferrite | |
| Height | 4.7mm | |
| Depth | 5.4mm | |
| Inductor Construction | Dual | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Common Mode Choke | ||
Inductance 51μH | ||
Maximum DC Current 500mA | ||
Package/Case 0331 | ||
Length 7.3mm | ||
Packaging 1500 pieces per 13 in Reel | ||
Automotive Standard No | ||
Maximum DC Resistance 300mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 135°C | ||
Inductance Tolerance ±25 % | ||
Series DR331 | ||
Standards/Approvals RoHS | ||
Termination Style Cu/Ni/Sn | ||
Core Material Ferrite | ||
Height 4.7mm | ||
Depth 5.4mm | ||
Inductor Construction Dual | ||
Moulded Yes | ||
Bifilar or sector windings
Wide frequency range over 1000 MHz
Rated current 0.2 to 0.5 A
Open construction is more economical
than DR332 Series
Related links
- Bourns 0331 Surface Mount Common Mode Choke with a Ferrite Core, 51 μH Dual ±25 % 500 mA Idc
- Bourns 0331 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 51 μH ±25 % 500 mA Idc
- Wurth Elektronik 100 μH Dual -30 to 50 % 500 mA Idc
- Wurth Elektronik 20 μH -30 to 50 % 500 mA Idc
- Murata Power Solutions, 5000 Surface Mount Common Mode Choke 2.2 mH -30 to 50 % 500 mA Idc
- Bourns 4532 Surface Mount Common Mode Choke with a Ferrite Core, 22 μH -30 to 50 % 200 mA Idc
- Bourns 470 μH Ferrite Core -30 to 50 % 100 mA Idc
- Bourns 3216 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 600 μH ±25 % 300 mA Idc
