Bourns, SRR1260, 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±20 % 2.6 A Idc Q:22
- RS Stock No.:
- 180-8947
- Distrelec Article No.:
- 304-38-318
- Mfr. Part No.:
- SRR1260-470M
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 100 units)*
$105.80
(exc. GST)
$116.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 July 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 100 | $1.058 | $105.80 |
| 200 - 200 | $1.032 | $103.20 |
| 300 + | $1.018 | $101.80 |
*price indicative
- RS Stock No.:
- 180-8947
- Distrelec Article No.:
- 304-38-318
- Mfr. Part No.:
- SRR1260-470M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 47μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.6A | |
| Package/Case | 1260 | |
| Packaging | Tape & Reel | |
| Length | 12.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 86mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRR1260 | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite DR & RI | |
| Height | 6mm | |
| Termination Style | Solder | |
| Depth | 12.5mm | |
| Maximum Self Resonant Frequency | 7.63MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 22 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 47μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.6A | ||
Package/Case 1260 | ||
Packaging Tape & Reel | ||
Length 12.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 86mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SRR1260 | ||
Standards/Approvals RoHS | ||
Core Material Ferrite DR & RI | ||
Height 6mm | ||
Termination Style Solder | ||
Depth 12.5mm | ||
Maximum Self Resonant Frequency 7.63MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 22 | ||
Related links
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±20 % 2.6 A Idc Q:22
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 2.1 A Idc Q:22
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 1.38 A Idc Q:22
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±10 % 680 mA Idc Q:30
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 330 μH ±10 % 1.15 A Idc
- Bourns 1260 Shielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±10% Wire-Wound 1.15A Idc Q:22
- Bourns 1260 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 12 μH ±20 % 5.2 A Idc Q:27
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 4 A Idc Q:29
