Bourns, SRR1280, 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 12 μH ±20 % 5.6 A Idc Q:26
- RS Stock No.:
- 180-8897
- Mfr. Part No.:
- SRR1280-120M
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 400 units)*
$379.20
(exc. GST)
$417.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 1200 | $0.948 | $379.20 |
| 1600 - 2800 | $0.924 | $369.60 |
| 3200 + | $0.91 | $364.00 |
*price indicative
- RS Stock No.:
- 180-8897
- Mfr. Part No.:
- SRR1280-120M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 12μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 5.6A | |
| Package/Case | 1280 | |
| Length | 12.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 28mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRR1280 | |
| Height | 7.5mm | |
| Termination Style | Solder | |
| Depth | 12.5mm | |
| Core Material | Ferrite DR & RI | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 15MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 26 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 12μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 5.6A | ||
Package/Case 1280 | ||
Length 12.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 28mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SRR1280 | ||
Height 7.5mm | ||
Termination Style Solder | ||
Depth 12.5mm | ||
Core Material Ferrite DR & RI | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 15MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 26 | ||
Related links
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 12 μH ±20 % 5.6 A Idc Q:26
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 5.2 A Idc Q:26
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 10 μH ±20 % 6 A Idc Q:24
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 220 μH ±10 % 1.6 A Idc Q:24
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±20 % 2.9 A Idc Q:24
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±10 % 680 mA Idc Q:40
- Bourns 1280 Shielded Power Inductor with a Ferrite DR & RI Core, 330 μH ±10 % 1.1 A Idc Q:18
- Bourns 1280 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 33 μH ±20 % 3.5 A Idc Q:28
