Murata, LQP, 0201 Shielded Multilayer Surface Mount Inductor with a Non-Magnetic Core Core, 4.7 nH Chip Coil ±3 % 350 mA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 15000 units)*

$465.00

(exc. GST)

$510.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
15000 - 15000$0.031$465.00
30000 - 135000$0.03$450.00
150000 +$0.03$450.00

*price indicative

RS Stock No.:
179-3311
Mfr. Part No.:
LQP03TQ4N7H02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

4.7nH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

350mA

Package/Case

0201

Length

600μm

Packaging

Paper Tape

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

350mΩ

Inductance Tolerance

±3 %

Maximum Operating Temperature

125°C

Series

LQP

Standards/Approvals

RoHS

Core Material

Non-Magnetic Core

Termination Style

Solder

Depth

300μm

Height

300μm

Maximum Self Resonant Frequency

8800MHz

Minimum Quality Factor

17

Inductor Construction

Chip Coil

Moulded

Yes

COO (Country of Origin):
JP
The film inductors in the LQP series have a different set of features, since micromachining of the coil patterns is enabled by forming the electrodes using a photolithography technique. The inductors can have smaller sizes and high Q characteristics, while at the same time the series offers a lineup of inductors with inductance values that both deviate minimally and are finely graded. The lineup consists of a wide range of the inductors in the 0201/0603 size, which is becoming the mainstream, and in the 01005/0402 size, which is the smallest in the industry, and both sizes support the trend toward miniaturized sizes. These inductors are used in the matching and resonance circuits of RF units that require miniaturized sizes, minimal tolerance in inductance and finely graded inductance levels. They are also used in choke circuits that demand miniaturized sizes and low Rdc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy