Vishay, IFLR-5151HZ-01, 5151 Shielded Surface Mount Inductor 320 nH ±20 % 50 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 900 more to save 2%

View bulk pricing options

Subtotal (1 reel of 450 units)*

$485.55

(exc. GST)

$534.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
450 - 450$1.079$485.55-
900 - 1350$1.052$473.402%
1800 +$1.036$466.203%

*price indicative

RS Stock No.:
176-5849
Mfr. Part No.:
IFLR5151HZERR32M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

320nH

Product Type

Surface Mount Inductor

Maximum DC Current

50A

Package/Case

5151

Length

13mm

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

350μΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

IFLR-5151HZ-01

Maximum Operating Temperature

125°C

Height

8mm

Depth

13mm

Termination Style

Solder

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

2MHz

Inductor Construction

Shielded

Moulded

Yes

COO (Country of Origin):
CN
Shielded construction

Frequency range up to 2 MHz

Notebook / desktop / server applications

High current POL converters

Low profile, high current power supplies

DC/DC converters in distributed power systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy