Vishay, IFLR-5151HZ-01, 5151 Shielded Surface Mount Inductor 440 nH ±20 % 50 A Idc
- RS Stock No.:
- 176-5848
- Mfr. Part No.:
- IFLR5151HZERR44M01
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-5848
- Mfr. Part No.:
- IFLR5151HZERR44M01
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 440nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 50A | |
| Package/Case | 5151 | |
| Length | 13mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 350μΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | IFLR-5151HZ-01 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Height | 8mm | |
| Depth | 13mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 2MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 440nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 50A | ||
Package/Case 5151 | ||
Length 13mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 350μΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series IFLR-5151HZ-01 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Height 8mm | ||
Depth 13mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 2MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Shielded construction
Frequency range up to 2 MHz
Notebook / desktop / server applications
High current POL converters
Low profile, high current power supplies
DC/DC converters in distributed power systems
Related links
- Vishay 5151 Shielded Surface Mount Inductor 440 nH ±20 % 50 A Idc
- Vishay 5151 Shielded Surface Mount Inductor 320 nH ±20 % 50 A Idc
- Vishay 5151 Shielded Surface Mount Inductor 210 nH ±20 % 50 A Idc
- Vishay 5151 Shielded Surface Mount Inductor 260 nH ±20 % 50 A Idc
- Vishay 4027 Shielded Surface Mount Inductor 120 nH ±20 % 50 A Idc
- Vishay 4027 Shielded Surface Mount Inductor 85 nH 50 A Idc
- Vishay 2727 Shielded Wire-wound SMD Inductor 105 nH ±20% Shielded 45A Idc
- Vishay 2727 Shielded Wire-wound SMD Inductor 150 nH ±20% Shielded 45A Idc
