Bourns, SDR0805, 0805 Unshielded Surface Mount Inductor with a Ferrite DR Core, 3.9 mH Ferrite Core ±10 % 90 mA Idc Q:28

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$449.00

(exc. GST)

$494.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$0.449$449.00-
5000 +$0.404$404.0010%

*price indicative

RS Stock No.:
172-9647
Mfr. Part No.:
SDR0805-392KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

3.9mH

Maximum DC Current

90mA

Package/Case

0805

Packaging

Tape & Reel

Length

7.8mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

18Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

±10 %

Maximum Operating Temperature

125°C

Series

SDR0805

Standards/Approvals

RoHS

Diameter

7.8mm

Core Material

Ferrite DR

Height

5.3mm

Termination Style

Surface Mount

Depth

7.8mm

Maximum Self Resonant Frequency

1MHz

Inductor Construction

Ferrite Core

Minimum Quality Factor

28

COO (Country of Origin):
TW
Available in E12 series

Small design of only 7.8 mm max. diameter

Applications

Input/output of DC/DC converters

Power supplies for:

Portable communications equipment

Camcorders

LCD TVs

CD players

Car radios

SDR0805 Series Wire Wound Chokes


Available in E12 series

Small design of only 7.8mm maximum diameter

RoHS compliant

Applications in input/output of DC/DC Converters, Power Supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy