Bourns, SDR0604, 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 270 μH ±10 % 320 mA Idc Q:26

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 400 units)*

$164.40

(exc. GST)

$180.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
400 - 1600$0.411$164.40
2000 +$0.37$148.00

*price indicative

RS Stock No.:
172-9629
Mfr. Part No.:
SDR0604-271KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

270μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

320mA

Package/Case

0604

Length

5.8mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

1.88Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

±10 %

Maximum Operating Temperature

125°C

Series

SDR0604

Standards/Approvals

RoHS

Core Material

Ferrite

Depth

5.8mm

Diameter

5.8mm

Height

4.8mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

4MHz

Inductor Construction

Wirewound

Minimum Quality Factor

26

COO (Country of Origin):
TW

SDR0604 Series Wire Wound Chokes


Available in E12 series

Small diameter of only 5.8mm maximum

Profile of 4.8mm

RoHS compliant

Applications in input/output of DC/DC Converters, Power Supplies

Related links