Bourns, SDR0604, 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 27 μH ±15 % 1.3 A Idc Q:28
- RS Stock No.:
- 172-9626
- Mfr. Part No.:
- SDR0604-270YL
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 400 units)*
$136.00
(exc. GST)
$148.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,800 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 1600 | $0.34 | $136.00 |
| 2000 + | $0.306 | $122.40 |
*price indicative
- RS Stock No.:
- 172-9626
- Mfr. Part No.:
- SDR0604-270YL
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 27μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.3A | |
| Package/Case | 0604 | |
| Length | 5.8mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 220mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±15 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SDR0604 | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite DR | |
| Diameter | 5.8mm | |
| Height | 4.8mm | |
| Depth | 5.8mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 14MHz | |
| Inductor Construction | Wirewound | |
| Moulded | No | |
| Minimum Quality Factor | 28 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 27μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.3A | ||
Package/Case 0604 | ||
Length 5.8mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 220mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±15 % | ||
Maximum Operating Temperature 125°C | ||
Series SDR0604 | ||
Standards/Approvals RoHS | ||
Core Material Ferrite DR | ||
Diameter 5.8mm | ||
Height 4.8mm | ||
Depth 5.8mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 14MHz | ||
Inductor Construction Wirewound | ||
Moulded No | ||
Minimum Quality Factor 28 | ||
- COO (Country of Origin):
- TW
SDR0604 Series Wire Wound Chokes
Related links
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 27 μH ±15 % 1.3 A Idc Q:28
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 68 μH ±10 % 840 mA Idc Q:22
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 120 μH ±10 % 600 mA Idc Q:22
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 100 μH ±10 % 680 mA Idc Q:20
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 470 μH ±10 % 300 mA Idc Q:25
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 22 μH ±15 % 1.1 A Idc Q:30
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH ±10 % 1 A Idc Q:22
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 680 μH ±10 % 250 mA Idc Q:26
