Bourns, CM45, 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 450 mA Idc Q:50

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

$121.00

(exc. GST)

$133.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 500$0.242$121.00
1000 - 1500$0.236$118.00
2000 +$0.232$116.00

*price indicative

RS Stock No.:
172-9541
Mfr. Part No.:
CM453232-1R0KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

450mA

Package/Case

1812

Length

4.5mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

500mΩ

Maximum Operating Temperature

100°C

Series

CM45

Inductance Tolerance

±10 %

Termination Style

Solder

Depth

3.2mm

Height

3.2mm

Core Material

Ferrite

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

100MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

50

COO (Country of Origin):
TW

Bourns 1812 CM45 Series Wire Wound Inductors


Bourns Surface mount inductors have accurate dimensions for automatic surface mounting. These SMT inductors have high resistance to heat and humidity, also good resistance to mechanical shock and pressure. The inductors have a wide inductance range (1.0Nh to 1000Μh).

SMT 1812 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy