Bourns, SRR1210, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 1.7 A Idc Q:15
- RS Stock No.:
- 172-7204
- Mfr. Part No.:
- SRR1210-221M
- Brand:
- Bourns
This image is representative of the product range
Add 500 more to save $15.00
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$296.50
(exc. GST)
$326.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 500 unit(s) shipping from 11 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $1.186 | $296.50 | - |
| 500 - 750 | $1.156 | $289.00 | $15.00 |
| 1000 + | $1.138 | $284.50 | $48.00 |
*price indicative
- RS Stock No.:
- 172-7204
- Mfr. Part No.:
- SRR1210-221M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 220μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.7A | |
| Package/Case | 1210 | |
| Packaging | Reel | |
| Length | 12mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 315mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRR1210 | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Height | 10mm | |
| Depth | 12mm | |
| Maximum Self Resonant Frequency | 1.8MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 220μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.7A | ||
Package/Case 1210 | ||
Packaging Reel | ||
Length 12mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 315mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SRR1210 | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Height 10mm | ||
Depth 12mm | ||
Maximum Self Resonant Frequency 1.8MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 15 | ||
SRR1210 Series Magnetically Shielded Wire Wound Inductors
Related links
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 1.7 A Idc Q:15
- Bourns 1210 Shielded Power Inductor with a Ferrite Core, 82 μH ±20 % 2.8 A Idc Q:15
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 μH ±20 % 2.3 A Idc Q:13
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 56 μH ±20 % 3.4 A Idc Q:8
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 5.2 A Idc Q:16
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 μH ±20 % 5 A Idc Q:16
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 3 A Idc Q:12
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH ±30 % 7.3 A Idc Q:11
