Bourns, SRR1280, 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 8.2 A Idc Q:22
- RS Stock No.:
- 172-8552
- Mfr. Part No.:
- SRR1280-4R7Y
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 400 units)*
$374.00
(exc. GST)
$411.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 400 | $0.935 | $374.00 |
| 800 - 1200 | $0.912 | $364.80 |
| 1600 + | $0.897 | $358.80 |
*price indicative
- RS Stock No.:
- 172-8552
- Mfr. Part No.:
- SRR1280-4R7Y
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 8.2A | |
| Package/Case | 1280 | |
| Length | 12.5mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 15.5mΩ | |
| Inductance Tolerance | ±30 % | |
| Series | SRR1280 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Depth | 12.5mm | |
| Termination Style | Surface Mount | |
| Height | 7.5mm | |
| Maximum Self Resonant Frequency | 30MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 22 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 8.2A | ||
Package/Case 1280 | ||
Length 12.5mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 15.5mΩ | ||
Inductance Tolerance ±30 % | ||
Series SRR1280 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Depth 12.5mm | ||
Termination Style Surface Mount | ||
Height 7.5mm | ||
Maximum Self Resonant Frequency 30MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 22 | ||
Moulded Yes | ||
SRR1280 Series Magnetically Shielded Wire Wound Inductors
Related links
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 8.2 A Idc Q:22
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 4.3 A Idc Q:20
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±10 % 1.1 A Idc Q:18
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 1.85 A Idc Q:24
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 5.2 A Idc Q:26
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 220 μH ±10 % 1.6 A Idc Q:24
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 10 μH ±20 % 6 A Idc Q:24
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 270 μH ±10 % 1.2 A Idc Q:20
