Bourns, SDR0703, 0703 Unshielded Surface Mount Inductor with a Ferrite DR Core, 10 μH Ferrite Core ±10 % 1 A Idc Q:23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

$257.50

(exc. GST)

$283.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 2000$0.515$257.50
2500 +$0.463$231.50

*price indicative

RS Stock No.:
172-8439
Mfr. Part No.:
SDR0703-100KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

10μH

Product Type

Surface Mount Inductor

Maximum DC Current

1A

Package/Case

0703

Length

6.5mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

170mΩ

Minimum Operating Temperature

-40°C

Series

SDR0703

Inductance Tolerance

±10 %

Maximum Operating Temperature

125°C

Height

2.7mm

Core Material

Ferrite DR

Termination Style

Surface Mount

Depth

4.5mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

36MHz

Minimum Quality Factor

23

Inductor Construction

Ferrite Core

Available in E12 series

Low height of only 2.7 mm

High Isat of 3.2 amps

Applications

Input/output of DC/DC converters

Power supplies for:

Portable communications equipment

Camcorders

LCD Tvs

SDR0703 Series Wire Wound Chokes


Available in E12 series

Low height of only 2.7 mm

High Saturation Current of 3.2 Amps

RoHS compliant

Applications in Input/output of DC/DC converters and Power supplies for: Portable communication equipment, Camcorders, LCD TVs and Car radios

Related links