Bourns, SRP1265A, 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 18 A Idc Q:20
- RS Stock No.:
- 172-7251
- Mfr. Part No.:
- SRP1265A-3R3M
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$557.50
(exc. GST)
$613.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $1.115 | $557.50 |
| 1000 - 1500 | $1.087 | $543.50 |
| 2000 + | $1.07 | $535.00 |
*price indicative
- RS Stock No.:
- 172-7251
- Mfr. Part No.:
- SRP1265A-3R3M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 18A | |
| Package/Case | 1265 | |
| Packaging | Reel | |
| Length | 13.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 6.8mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Series | SRP1265A | |
| Maximum Operating Temperature | 150°C | |
| Core Material | Carbonyl Powder | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Depth | 12.5mm | |
| Height | 6.2mm | |
| Maximum Self Resonant Frequency | 20MHz | |
| Minimum Quality Factor | 20 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 18A | ||
Package/Case 1265 | ||
Packaging Reel | ||
Length 13.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 6.8mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Series SRP1265A | ||
Maximum Operating Temperature 150°C | ||
Core Material Carbonyl Powder | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Depth 12.5mm | ||
Height 6.2mm | ||
Maximum Self Resonant Frequency 20MHz | ||
Minimum Quality Factor 20 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
SRP1265A Series Magnetically Shielded Power Inductors
- RS Stock No. 8193510P
- Mfr. Part No. SRP1265A-3R3M
- RS Stock No. 8193488P
- Mfr. Part No. SRP1265A-100M
- RS Stock No. 1729848
- Mfr. Part No. SRP1265A-100M
- RS Stock No. 8193488
- Mfr. Part No. SRP1265A-100M
Related links
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 18 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 33 μH ±20 % 8 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 10 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 15 μH ±20 % 9 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 22 μH ±20 % 9 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH ±20 % 22 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 47 μH ±20 % 6.5 A Idc Q:20
- Bourns 1265 Shielded Power Inductor with a Carbonyl Powder Core, 8.2 μH 20 % 10.5 A Idc Q:20










