Bourns, SRP6540, 6540 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 6 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 1200 units)*

$1,075.20

(exc. GST)

$1,183.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1200 - 4800$0.896$1,075.20-
6000 +$0.806$967.2010%

*price indicative

RS Stock No.:
172-7230
Mfr. Part No.:
SRP6540-4R7M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

4.7μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

6A

Package/Case

6540

Length

7.2mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

33.5mΩ

Pin Count

2

Inductance Tolerance

±20 %

Series

SRP6540

Maximum Operating Temperature

125°C

Termination Style

Solder

Core Material

Powdered Iron

Height

4mm

Depth

6.5mm

Standards/Approvals

RoHS

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
TW

SRP6540 Series Magnetically Shielded Wire Wound Chokes


Shielded construction

Iron powder core

High saturation current

Applications include DC/DC convertors and power supplies for portable equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy