Bourns, SRP6540, 6540 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 8.2 μH ±20 % 4.5 A Idc
- RS Stock No.:
- 172-7226
- Mfr. Part No.:
- SRP6540-8R2M
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save $534.00
View bulk pricing optionsSubtotal (1 reel of 1200 units)*
$1,071.60
(exc. GST)
$1,178.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1200 - 4800 | $0.893 | $1,071.60 | - |
| 6000 + | $0.804 | $964.80 | $534.00 |
*price indicative
- RS Stock No.:
- 172-7226
- Mfr. Part No.:
- SRP6540-8R2M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 8.2μH | |
| Maximum DC Current | 4.5A | |
| Package/Case | 6540 | |
| Packaging | Reel | |
| Length | 6.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 50.5mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRP6540 | |
| Core Material | Powdered Iron | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Depth | 7.2mm | |
| Height | 4mm | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 8.2μH | ||
Maximum DC Current 4.5A | ||
Package/Case 6540 | ||
Packaging Reel | ||
Length 6.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 50.5mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SRP6540 | ||
Core Material Powdered Iron | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Depth 7.2mm | ||
Height 4mm | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
SRP6540 Series Magnetically Shielded Wire Wound Chokes
Shielded construction
Iron powder core
High saturation current
Applications include DC/DC convertors and power supplies for portable equipment
Related links
- Bourns 6540 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 8.2 μH ±20 % 4.5 A Idc
- Bourns 6540 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 6 A Idc
- Bourns 6540 Shielded Surface Mount Inductor with a Powdered Iron Core, 2.2 μH 9 A Idc
- Bourns 6540 Shielded Surface Mount Inductor with a Powdered Iron Core, 3.3 μH ±20 % 6.5 A Idc
- Bourns 6540 Shielded Surface Mount Inductor with a Powdered Iron Core, 680 nH ±20 % 16.5 A Idc
- Bourns 6540 Shielded Power Inductor with a Iron Powder Core, 1.5 μH ±20 % 11 A Idc
- Bourns 6540 Shielded Power Inductor with a Iron Powder Core, 1 μH ±20 % 12 A Idc
- Bourns 6540 Shielded Power Inductor with a Iron Powder Core, 5.6 μH ±20 % 5.5 A Idc
