Bourns, SRR1240, 1240 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 3 A Idc Q:18
- RS Stock No.:
- 172-7203
- Mfr. Part No.:
- SRR1240-220M
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 800 units)*
$728.80
(exc. GST)
$801.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 July 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 800 | $0.911 | $728.80 |
| 1600 - 2400 | $0.888 | $710.40 |
| 3200 + | $0.874 | $699.20 |
*price indicative
- RS Stock No.:
- 172-7203
- Mfr. Part No.:
- SRR1240-220M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 22μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 3A | |
| Package/Case | 1240 | |
| Packaging | Reel | |
| Length | 12.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 67.5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | SRR1240 | |
| Inductance Tolerance | ±20 % | |
| Height | 4mm | |
| Depth | 12.5mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 16MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 18 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 22μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 3A | ||
Package/Case 1240 | ||
Packaging Reel | ||
Length 12.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 67.5mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series SRR1240 | ||
Inductance Tolerance ±20 % | ||
Height 4mm | ||
Depth 12.5mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 16MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 18 | ||
- COO (Country of Origin):
- CN
SRR1240 Series Magnetically Shielded Wire Wound Inductors
Related links
- Bourns 1240 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 3 A Idc Q:18
- Bourns 1240 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 3.5 A Idc Q:16
- Bourns 1240 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 μH ±20 % 2.55 A Idc Q:16
- Bourns 1240 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 2 A Idc Q:19
- Bourns 1240 Surface Mount Inductor with a Ferrite DR & RI Core, 220 μH 920 mA Idc Q:12
- Bourns 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 670 mA Idc Q:11
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 4 A Idc Q:29
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.4 A Idc Q:17
