Wurth Elektronik, WE-XHMI, 6060 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 10 μH ±20 % 5 A Idc
- RS Stock No.:
- 172-5397
- Mfr. Part No.:
- 74439346100
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 700 units)*
$2,629.20
(exc. GST)
$2,892.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 September 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 700 - 2800 | $3.756 | $2,629.20 |
| 3500 + | $3.38 | $2,366.00 |
*price indicative
- RS Stock No.:
- 172-5397
- Mfr. Part No.:
- 74439346100
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 5A | |
| Package/Case | 6060 | |
| Packaging | Tape & Reel | |
| Length | 6.65mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 26.5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | WE-XHMI | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 6.45mm | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Termination Style | Surface Mount | |
| Core Material | Powdered Iron | |
| Height | 5.2mm | |
| Maximum Self Resonant Frequency | 16MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 5A | ||
Package/Case 6060 | ||
Packaging Tape & Reel | ||
Length 6.65mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 26.5mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series WE-XHMI | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Depth 6.45mm | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Termination Style Surface Mount | ||
Core Material Powdered Iron | ||
Height 5.2mm | ||
Maximum Self Resonant Frequency 16MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
SMD Power Inductors - Wurth WE-XHMI
Product Application Information
Related links
- Wurth Elektronik 6060 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 10 μH ±20 % 5 A Idc
- Wurth Elektronik 6060 Shielded Wirewound Surface Mount Inductor 6.8 μH ±20 % 6.5 A Idc
- Wurth Elektronik 6030 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.56 μH ±20 % 16 A
- Wurth Elektronik 1090 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 5.6 μH ±20 % 11.5 A
- Wurth Elektronik 1090 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 2.2 μH ±20 % 16 A
- Wurth Elektronik 6060 Shielded Power Inductor with a Polystyrene Core, 1.5 μH Shielded 20 % 13.2 A Idc
- Wurth Elektronik 6060 Shielded Power Inductor with a Polystyrene Core, 1.8 μH Shielded 20 % 11.5 A Idc
- Wurth Elektronik 6060 Shielded Power Inductor with a Polystyrene Core, 1 μH Shielded 20 % 13.1 A Idc
