Murata, LQW2BH_13, 0805 (2012M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 12 nH ±10% Wire-Wound 1.1A Idc

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-5827
Mfr. Part No.:
LQW2BHN12NK13L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

12 nH

Maximum DC Current

1.1A

Package/Case

0805 (2012M)

Length

2mm

Depth

1.5mm

Height

1.7mm

Dimensions

2 x 1.5 x 1.7mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

40mΩ

Series

LQW2BH_13

Core Material

Ferrite

Maximum Self Resonant Frequency

3.2GHz

Minimum Quality Factor

40

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy