Murata Power Solutions, 3900 Wirewound Surface Mount Inductor 2.2 μH ±20 % 11 A Idc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-9216
Mfr. Part No.:
39U222C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

2.2μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

11A

Length

12.9mm

Minimum Operating Temperature

-40°C

Maximum DC Resistance

5.4mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

3900

Depth

12.9mm

Height

5.8mm

Inductor Construction

Wirewound

COO (Country of Origin):
CN

3900 Series Flat Coil Wire Wound Inductors


Murata Power solutions 3900 Series includes a range of flat Coil wound power inductors. These surface mount flat Coiled power inductors are suited for use where high current and low loss is essential, as in plasma screens and laptop computers.

Features


Surface mount

Compact in size

High current low DCR

Pick and place compatible

J-STD-020D reflow

UL94 V-0 package materials

Backward Compatible with Sn/pb soldering system

RoHS Compliant

Murata Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy