TDK, VLF-M, 302515 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% 2.71A Idc
- RS Stock No.:
- 170-3318
- Mfr. Part No.:
- VLF302515MT-2R2M
- Brand:
- TDK
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-3318
- Mfr. Part No.:
- VLF302515MT-2R2M
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 2.71A | |
| Package/Case | 302515 | |
| Length | 3mm | |
| Depth | 2.5mm | |
| Height | 1.5mm | |
| Dimensions | 3 x 2.5 x 1.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 50mΩ | |
| Series | VLF-M | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 2.2 μH | ||
Maximum DC Current 2.71A | ||
Package/Case 302515 | ||
Length 3mm | ||
Depth 2.5mm | ||
Height 1.5mm | ||
Dimensions 3 x 2.5 x 1.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 50mΩ | ||
Series VLF-M | ||
Core Material Ferrite | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Related links
- TDK 302515 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% 2.71A Idc
- TDK 302512 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 430mA Idc
- TDK 302510 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 590mA Idc
- TDK, VLF Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 2.2A Idc
- TDK 4012 Shielded Wire-wound SMD Inductor with a Metallic Magnetic Core, 2.2 μH ±20% Wire-Wound 3.3A Idc
- TDK 3015 Shielded Wire-wound SMD Inductor with a Metal Core, 2.2 μH ±20% Wire-Wound 2.8A Idc
- Toko 0518 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 2.2 μH ±20% Wire-Wound 6.7A Idc
- TDK Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1A Idc
