Eaton, DR, 0125 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 3.84 A Idc
- RS Stock No.:
- 169-9621
- Mfr. Part No.:
- DR125-330-R
- Brand:
- Eaton
This image is representative of the product range
Add 1200 more to save $21.60
View bulk pricing optionsSubtotal (1 reel of 600 units)*
$614.40
(exc. GST)
$675.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 600 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 600 - 600 | $1.024 | $614.40 | - |
| 1200 - 1800 | $1.006 | $603.60 | $21.60 |
| 2400 + | $0.988 | $592.80 | $86.40 |
*price indicative
- RS Stock No.:
- 169-9621
- Mfr. Part No.:
- DR125-330-R
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Inductance | 33μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 3.84A | |
| Package/Case | 0125 | |
| Length | 12.5mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 50.5mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | DR | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 6mm | |
| Termination Style | Surface Mount | |
| Depth | 12.5mm | |
| Maximum Self Resonant Frequency | 100kHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Inductance 33μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 3.84A | ||
Package/Case 0125 | ||
Length 12.5mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 50.5mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series DR | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 6mm | ||
Termination Style Surface Mount | ||
Depth 12.5mm | ||
Maximum Self Resonant Frequency 100kHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes
Cooper Bussmann Non Standard SMT Inductors (Chokes)
Note
- RS Stock No. 7700962
- Mfr. Part No. DR125-330-R
- RS Stock No. 7700962P
- Mfr. Part No. DR125-330-R
- RS Stock No. 1699637
- Mfr. Part No. DR127-330-R
- RS Stock No. 7701031
- Mfr. Part No. DR127-330-R
Related links
- Eaton 0125 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 3.84 A Idc
- Eaton 0125 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 1.51 A Idc
- Eaton 0125 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 5.69 A Idc
- Eaton 0125 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 2.2 A Idc
- Eaton 0125 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 3.24 A Idc
- Eaton 0125 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 7.17 A Idc
- Eaton 0125 Shielded Surface Mount Inductor with a Ferrite Core, 330 μH ±20 % 1.22 A Idc
- Eaton 0127 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 6.22 A Idc









