Murata, LQW, 0402 Wirewound Surface Mount Inductor with a Ferrite Core, 5.8 nH 700 mA Idc Q:25
- RS Stock No.:
- 169-6311
- Mfr. Part No.:
- LQW15AN5N8D00D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$660.00
(exc. GST)
$730.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | $0.066 | $660.00 |
| 50000 + | $0.059 | $590.00 |
*price indicative
- RS Stock No.:
- 169-6311
- Mfr. Part No.:
- LQW15AN5N8D00D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 5.8nH | |
| Maximum DC Current | 700mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 120mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | LQW | |
| Height | 500μm | |
| Core Material | Ferrite | |
| Depth | 600μm | |
| Maximum Self Resonant Frequency | 8GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 25 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 5.8nH | ||
Maximum DC Current 700mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 120mΩ | ||
Maximum Operating Temperature 125°C | ||
Series LQW | ||
Height 500μm | ||
Core Material Ferrite | ||
Depth 600μm | ||
Maximum Self Resonant Frequency 8GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 25 | ||
- COO (Country of Origin):
- JP
Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.0015μH - 0.0095μH)
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
Related links
- Murata 0402 Wirewound Surface Mount Inductor with a Ferrite Core, 5.8 nH 700 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 5.8 nH ±0.1 nH 700 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 nH ±2 % 700 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 nH ±5 % 700 mA Idc Q:25
- Murata 0402 Wirewound Surface Mount Inductor with a Ferrite Core, 10 nH ±5 % 500 mA Idc Q:25
- Murata 0402 Wirewound Surface Mount Inductor with a Ferrite Core, 51 nH 210 mA Idc Q:25
- Murata 0402 Wirewound Surface Mount Inductor with a Ferrite Core, 47 nH ±2 % 210 mA Idc Q:25
- Murata 0402 Wirewound Surface Mount Inductor with a Ferrite Core, 56 nH ±5 % 200 mA Idc Q:25
