RS PRO, 27 Shielded Wire-wound SMD Inductor 220 μH ±20% Wire-Wound 1.16A Idc
- RS Stock No.:
- 169-3771
- Brand:
- RS PRO
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-3771
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 220 μH | |
| Maximum DC Current | 1.16A | |
| Package/Case | 27 | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Height | 8mm | |
| Dimensions | 12.5 x 12.5 x 8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 390mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 220 μH | ||
Maximum DC Current 1.16A | ||
Package/Case 27 | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 8mm | ||
Dimensions 12.5 x 12.5 x 8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 390mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Related links
- RS PRO, 27 Shielded Wire-wound SMD Inductor 220 μH ±20% Wire-Wound 1.16A Idc
- RS PRO, 27 Shielded Wire-wound SMD Inductor 180 μH ±20% Wire-Wound 1.3A Idc
- RS PRO, 27 Shielded Wire-wound SMD Inductor 1 mH ±20% Wire-Wound 550mA Idc
- Vishay 4027 Shielded Wire-wound SMD Inductor 220 nH ±20% Shielded 50A Idc
- Murata 0603 (1608M) Shielded Wire-wound SMD Inductor 220 nH ±10% Wire-Wound 50mA Idc Q:15
- RS PRO, 25 Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 2.8A Idc
- RS PRO, 0104 Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 1.9A Idc
- RS PRO, 25 Shielded Wire-wound SMD Inductor 390 μH ±20% Wire-Wound 650mA Idc
