RS PRO, 0104 Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 1.9A Idc
- RS Stock No.:
- 169-3797
- Brand:
- RS PRO
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-3797
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 47 μH | |
| Maximum DC Current | 1.9A | |
| Package/Case | 0104 | |
| Length | 10.6mm | |
| Depth | 10.5mm | |
| Height | 4mm | |
| Dimensions | 10.6 x 10.5 x 4mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 128mΩ | |
| Series | NPIS104F | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 47 μH | ||
Maximum DC Current 1.9A | ||
Package/Case 0104 | ||
Length 10.6mm | ||
Depth 10.5mm | ||
Height 4mm | ||
Dimensions 10.6 x 10.5 x 4mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 128mΩ | ||
Series NPIS104F | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- RS PRO, 0104 Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 1.9A Idc
- RS PRO, 0104 Shielded Wire-wound SMD Inductor 10 μH Shielded 3.8A Idc
- TDK Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1.9A Idc
- Wurth 5020 Shielded Wire-wound SMD Inductor 1.5 μH ±20% Wire-Wound 5.1A Idc
- Panasonic, ELLCTV Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 2.7A Idc
- RS PRO, 25 Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 2.8A Idc
- TDK 7030 Shielded Wire-wound SMD Inductor 3.3 μH ±20% Wire-Wound 1.8A Idc
- TDK Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1A Idc
