TDK, SIMID, 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 33 nH ±5 % 600 mA Idc Q:65
- RS Stock No.:
- 167-8508
- Mfr. Part No.:
- B82498F3330J000
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,140.00
(exc. GST)
$1,260.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.38 | $1,140.00 |
| 6000 - 9000 | $0.371 | $1,113.00 |
| 12000 + | $0.365 | $1,095.00 |
*price indicative
- RS Stock No.:
- 167-8508
- Mfr. Part No.:
- B82498F3330J000
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 33nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 600mA | |
| Package/Case | 0805 | |
| Length | 2.3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Pin Count | 2 | |
| Maximum DC Resistance | 110mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SIMID | |
| Standards/Approvals | RoHS | |
| Core Material | Ceramic | |
| Depth | 1.7mm | |
| Termination Style | Solder | |
| Height | 1.4mm | |
| Maximum Self Resonant Frequency | 2.2GHz | |
| Minimum Quality Factor | 65 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 33nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 600mA | ||
Package/Case 0805 | ||
Length 2.3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Pin Count 2 | ||
Maximum DC Resistance 110mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 125°C | ||
Series SIMID | ||
Standards/Approvals RoHS | ||
Core Material Ceramic | ||
Depth 1.7mm | ||
Termination Style Solder | ||
Height 1.4mm | ||
Maximum Self Resonant Frequency 2.2GHz | ||
Minimum Quality Factor 65 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Epcos 0805 B82498F SIMID Series Wire Wound Inductors
Related links
- TDK 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 33 nH ±5 % 600 mA Idc Q:65
- TDK 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 220 nH ±5 % 320 mA Idc Q:45
- TDK 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 100 nH ±5 % 450 mA Idc Q:55
- TDK 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 330 nH ±5 % 220 mA Idc Q:45
- TDK 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±5 % 90 mA Idc Q:20
- TDK 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±5 % 240 mA Idc Q:20
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 82 nH ±5 % 400 mA Idc Q:65
- TDK 0805 Wirewound Surface Mount Inductor with a Ceramic Core, 680 nH ±5 % 190 mA Idc Q:23
