TDK, SIMID, 0805 Wirewound Surface Mount Inductor with a Ceramic Core, 680 nH ±5 % 190 mA Idc Q:23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$3.61

(exc. GST)

$3.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 745$0.722$3.61
750 - 1495$0.712$3.56
1500 +$0.70$3.50

*price indicative

Packaging Options:
RS Stock No.:
496-1151
Mfr. Part No.:
B82498F3681J000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

680nH

Maximum DC Current

190mA

Package/Case

0805

Packaging

Tape & Reel

Length

2.3mm

Automotive Standard

AEC-Q200

Maximum DC Resistance

1.7Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Series

SIMID

Inductance Tolerance

±5 %

Standards/Approvals

RoHS

Height

1.4mm

Depth

1.7mm

Termination Style

Surface Mount

Core Material

Ceramic

Maximum Self Resonant Frequency

300MHz

Minimum Quality Factor

23

Moulded

Yes

Inductor Construction

Wirewound

Epcos 0805 B82498F SIMID Series Wire Wound Inductors


Cubic Coil with ceramic or ferrite core

Epoxy moulded flat TOP for vacuum pickup

High Q factor and resonant frequency

Dimensions: 2.3 x 1.7 x 1.45mm

Operating temp: -55°C → +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy