TDK, SIMID, 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 220 nH ±5 % 320 mA Idc Q:45

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save $555.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,101.00

(exc. GST)

$1,212.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.367$1,101.00-
15000 +$0.33$990.00$555.00

*price indicative

RS Stock No.:
167-8506
Mfr. Part No.:
B82498F3221J000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

220nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

320mA

Package/Case

0805

Length

2.3mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Pin Count

2

Maximum DC Resistance

700mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±5 %

Maximum Operating Temperature

125°C

Series

SIMID

Standards/Approvals

RoHS

Core Material

Ceramic

Termination Style

Solder

Height

1.4mm

Depth

1.7mm

Maximum Self Resonant Frequency

950MHz

Inductor Construction

Wirewound

Minimum Quality Factor

45

Moulded

Yes

Epcos 0805 B82498F SIMID Series Wire Wound Inductors


Cubic Coil with ceramic or ferrite core

Epoxy moulded flat TOP for vacuum pickup

High Q factor and resonant frequency

Dimensions: 2.3 x 1.7 x 1.45mm

Operating temp: -55°C → +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy