TDK, SIMID, 0603 Unshielded Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 100 nH ±5 % 200 mA Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$876.00

(exc. GST)

$964.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000$0.219$876.00
8000 - 12000$0.214$856.00
16000 +$0.21$840.00

*price indicative

RS Stock No.:
167-8468
Mfr. Part No.:
B82496C3101J000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

100nH

Maximum DC Current

200mA

Package/Case

0603

Length

1.6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

1.8Ω

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Inductance Tolerance

±5 %

Series

SIMID

Standards/Approvals

RoHS

Height

800μm

Depth

800μm

Core Material

Copper Plated Ceramic

Termination Style

Solder

Maximum Self Resonant Frequency

1.8GHz

Minimum Quality Factor

14

Moulded

Yes

Inductor Construction

Wirewound

Epcos 0603 B82496C SIMID Series Copper Film Ceramic Inductors


Copper-plated ceramic core

High resonance frequency

High mechanical stability

Dimensions: 1.6 x 0.8 x 0.8mm

Operating Temp. -55°C → +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy