TDK, SIMID, 0603 Unshielded Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 15 nH ±5 % 420 mA Idc
- RS Stock No.:
- 167-8466
- Mfr. Part No.:
- B82496C3150J000
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$860.00
(exc. GST)
$944.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.215 | $860.00 |
| 8000 - 12000 | $0.209 | $836.00 |
| 16000 + | $0.206 | $824.00 |
*price indicative
- RS Stock No.:
- 167-8466
- Mfr. Part No.:
- B82496C3150J000
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 15nH | |
| Maximum DC Current | 420mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 400mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | SIMID | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±5 % | |
| Core Material | Copper Plated Ceramic | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Depth | 800μm | |
| Height | 800μm | |
| Maximum Self Resonant Frequency | 4.5GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 14 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 15nH | ||
Maximum DC Current 420mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 400mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series SIMID | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±5 % | ||
Core Material Copper Plated Ceramic | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Depth 800μm | ||
Height 800μm | ||
Maximum Self Resonant Frequency 4.5GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 14 | ||
Moulded Yes | ||
Epcos 0603 B82496C SIMID Series Copper Film Ceramic Inductors
Related links
- TDK 0603 Unshielded Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 15 nH ±5 % 420 mA Idc
- TDK 0603 Unshielded Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 8.2 nH ±5 % 650 mA Idc
- TDK 0603 Unshielded Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 100 nH ±5 % 200 mA Idc
- TDK 0603 Unshielded Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 10 nH ±5 % 600 mA Idc
- TDK 0603 Unshielded Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 220 nH ±5 % 110 mA Idc
- TDK 0603 Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 150 nH ±5 % 130 mA Idc Q:5
- TDK 0603 Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 68 nH ±5 % 230 mA Idc Q:14
- TDK 0603 Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 47 nH ±5 % 270 mA Idc Q:14
