TDK, B82793 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 25 μH ±30 % 800 mA Idc
- RS Stock No.:
- 167-8236
- Mfr. Part No.:
- B82793S0253N201
- Brand:
- EPCOS
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-8236
- Mfr. Part No.:
- B82793S0253N201
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Surface Mount Common Mode Choke | |
| Inductance | 25μH | |
| Maximum DC Current | 800mA | |
| Length | 9mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 110mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Series | B82793 | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Depth | 6mm | |
| Height | 4.8mm | |
| Core Material | Ferrite | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Surface Mount Common Mode Choke | ||
Inductance 25μH | ||
Maximum DC Current 800mA | ||
Length 9mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 110mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Series B82793 | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Depth 6mm | ||
Height 4.8mm | ||
Core Material Ferrite | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Epcos B82793 Series SMD Common Mode Chokes
Current compensated ring core double choke with ferrite core suitable for industrial applications
B82793C versions have a bifilar winding suitable for suppression of asymmetric interference
B82793S versions have a sector winding suitable for suppression of both asymmetric interference (using LR) and symmetric interference (using LS) and can help to reduce high frequency EMC problems
Low component height
Flame retardant case to UL 94 V-0
Lead-free tinned terminals
Epcos SMD Common Mode Chokes
Related links
- TDK 25 μH ±30 % 800 mA Idc
- TDK 11 μH ±30 % 800 mA Idc
- TDK 51 μH ±30 % 800 mA Idc
- TDK 1 mH -30 to 50 % 700 mA Idc
- TDK 4.7 mH -30 to 50 % 400 mA Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 50 μH ±30 % 800 mA Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 1 mH ±50 % 800 mA Idc
- TDK 0806 Unshielded Surface Mount Common Mode Line Filter 100 mA Idc
