Murata, DLW21S, 0805 (2012M) SMD Common Mode Choke ±25% Wire-Wound 330mA Idc
- RS Stock No.:
- 167-4847
- Mfr. Part No.:
- DLW21SN181SQ2L
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-4847
- Mfr. Part No.:
- DLW21SN181SQ2L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Maximum DC Current | 330mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.2mm | |
| Height | 1.2mm | |
| Dimensions | 2 x 1.2 x 1.2mm | |
| Tolerance | ±25% | |
| Maximum DC Resistance | 350mΩ | |
| Series | DLW21S | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Maximum DC Current 330mA | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.2mm | ||
Height 1.2mm | ||
Dimensions 2 x 1.2 x 1.2mm | ||
Tolerance ±25% | ||
Maximum DC Resistance 350mΩ | ||
Series DLW21S | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Murata 0805 (2012M) SMD Common Mode Choke ±25% Wire-Wound 330mA Idc
- Murata 0805 Wire-wound SMD Inductor ±25% Wire-Wound 330mA Idc
- Murata 0805 Shielded Surface Mount Common Mode Choke ±25 % 280 mA Idc
- Murata 0805 Shielded Surface Mount Common Mode Choke ±25 % 330 mA Idc
- Murata 0805 Shielded Surface Mount Common Mode Choke with a Ferrite Core, ±25 % 330 mA Idc
- Murata 0805 Wirewound Surface Mount Inductor ±25 % 400 mA Idc
- Murata 0805 (2012M) Unshielded Wire-wound SMD Inductor 470 nH ±5% Wire-Wound 160mA Idc Q:15
- Murata 0805 (2012M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 330 nH ±10% Wire-Wound 180mA Idc
