Murata, DLW21S, 0805 Wire-wound SMD Inductor ±25% Wire-Wound 330mA Idc
- RS Stock No.:
- 811-9745
- Mfr. Part No.:
- DLW21SN181SQ2L
- Brand:
- Murata
Get a bulk buy discount
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$6.31
(exc. GST)
$6.94
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | $0.631 | $6.31 | - |
| 100 - 490 | $0.612 | $6.12 | 3% |
| 500 - 2990 | $0.594 | $5.94 | 5% |
| 3000 - 5990 | $0.576 | $5.76 | 8% |
| 6000 + | $0.559 | $5.59 | 11% |
*price indicative
- RS Stock No.:
- 811-9745
- Mfr. Part No.:
- DLW21SN181SQ2L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Select all | ||
|---|---|---|
Brand Murata | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Murata 0805 (2012M) SMD Common Mode Choke ±25% Wire-Wound 330mA Idc
- Murata 0805 Wirewound Surface Mount Inductor ±25 % 400 mA Idc
- RS PRO, 25 Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 2.8A Idc
- Murata 0805 (2012M) Unshielded Wire-wound SMD Inductor 22 nH ±5% Wire-Wound 720mA Idc Q:30
- Murata 0805 (2012M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 390 nH ±5% Wire-Wound 170mA Idc
- Murata 0805 (2012M) Unshielded Wire-wound SMD Inductor 470 nH ±5% Wire-Wound 160mA Idc Q:15
- Murata 0805 (2012M) Unshielded Wire-wound SMD Inductor 6.8 nH ±0.5nH Wire-Wound 680mA Idc Q:20
- Murata 0805 (2012M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 270 nH ±5% Wire-Wound 190mA Idc
