Murata, LQM2HP_G0, 1008 (2520M) Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20% Multilayer 1.1A Idc
- RS Stock No.:
- 167-4180
- Mfr. Part No.:
- LQM2HPN4R7MG0L
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-4180
- Mfr. Part No.:
- LQM2HPN4R7MG0L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 1.1A | |
| Package/Case | 1008 (2520M) | |
| Length | 2.5mm | |
| Depth | 2mm | |
| Height | 0.9mm | |
| Dimensions | 2.5 x 2 x 0.9mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 138mΩ | |
| Series | LQM2HP_G0 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 25MHz | |
| Minimum Operating Temperature | -55°C | |
| Inductor Construction | Multilayer | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 4.7 μH | ||
Maximum DC Current 1.1A | ||
Package/Case 1008 (2520M) | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 0.9mm | ||
Dimensions 2.5 x 2 x 0.9mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 138mΩ | ||
Series LQM2HP_G0 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 25MHz | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Multilayer | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
Murata 1008 LQM2HP_G0 Series Magnetically Shielded Multilayer Chip Chokes
Surface mount inductors with ferrite core
High curent rating
Low DC resistance
Related links
- Taiyo Yuden 1008 (2520M) Multilayer Surface Mount Inductor 4.7 μH ±20% Multilayer 1.1A Idc
- Murata 1008 (2520M) Multilayer Surface Mount Inductor with a Ferrite Core, 560 nH ±20% Multilayer 1.5A Idc
- Murata 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH Multilayer ±20 % 1.1 A Idc
- Murata 4040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH Wire-Wound 1.1A Idc
- Murata 4040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 1.1A Idc
- Murata 0805 (2012M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 12 nH ±10% Wire-Wound 1.1A Idc
- Murata 0805 (2012M) Wire-wound SMD Inductor with a Ferrite Core, 12 nH ±10% Wire-Wound 1.1A Idc Q:40
- Murata 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1.5 μH Multilayer ±20 % 1.5 A Idc
