Murata, LQH, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 1 A Idc
- RS Stock No.:
- 167-4086
- Mfr. Part No.:
- LQH32PN4R7NN0L
- Brand:
- Murata
This image is representative of the product range
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$366.00
(exc. GST)
$402.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.183 | $366.00 | - |
| 4000 - 6000 | $0.179 | $358.00 | 2% |
| 8000 + | $0.176 | $352.00 | 3% |
*price indicative
- RS Stock No.:
- 167-4086
- Mfr. Part No.:
- LQH32PN4R7NN0L
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 4.7μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1A | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 180mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±30 % | |
| Series | LQH | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Depth | 2.5mm | |
| Height | 1.55mm | |
| Maximum Self Resonant Frequency | 40MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 4.7μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1A | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 180mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±30 % | ||
Series LQH | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Depth 2.5mm | ||
Height 1.55mm | ||
Maximum Self Resonant Frequency 40MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Murata 1210 LQH32P Series Magnetically Shielded Wire Wound Chokes
Related links
- Murata 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 1 A Idc
- Murata 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH ±30 % 2.55 A Idc
- Murata 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±30 % 2.05 A Idc
- Murata 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 700 mA Idc
- Murata 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 250 mA Idc
- Murata 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 520 mA Idc
- Murata 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 450 mA Idc
- Murata 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 170 mA Idc
