Toko, DEM10050C, 10050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 9.4 A Idc

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-0914
Mfr. Part No.:
1274AS-H-4R7N=P3
Brand:
Toko
Find similar products by selecting one or more attributes.
Select all

Brand

Toko

Product Type

Wirewound Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

9.4A

Package/Case

10050

Packaging

Embossed Tape

Length

10mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

13.5mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

80°C

Series

DEM10050C

Inductance Tolerance

±30 %

Core Material

Ferrite

Termination Style

Solder

Depth

10mm

Height

5mm

Standards/Approvals

RoHS

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
HN

DEM10050C Series Ferrite Inductors


DEM10050C Series ferrite inductors incorporate a magnetic shielded construction, these inductors have a low magnetic flux leakage from the TOP of coil. These ferrite inductors are 10.3. x10.3. mm square and 5.0 mm Max. height.

DEM10050C Series inductors use flat wire for low DC resistance, and are suitable for large currents. The operating temperature for these ferrite inductors is: -40∼+85°C.

Murata Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy