Murata, LQH, 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 300 mA Idc
- RS Stock No.:
- 166-9891
- Mfr. Part No.:
- LQH32CN100K23L
- Brand:
- Murata
This image is representative of the product range
Add 4000 more to save $20.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$384.00
(exc. GST)
$422.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) shipping from 11 December 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.192 | $384.00 | - |
| 4000 - 6000 | $0.187 | $374.00 | $20.00 |
| 8000 + | $0.184 | $368.00 | $64.00 |
*price indicative
- RS Stock No.:
- 166-9891
- Mfr. Part No.:
- LQH32CN100K23L
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 300mA | |
| Package/Case | 1210 | |
| Packaging | Embossed Tape | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 440mΩ | |
| Inductance Tolerance | ±10 % | |
| Series | LQH | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Depth | 2.5mm | |
| Height | 2mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 26MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 300mA | ||
Package/Case 1210 | ||
Packaging Embossed Tape | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 440mΩ | ||
Inductance Tolerance ±10 % | ||
Series LQH | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Depth 2.5mm | ||
Height 2mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 26MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||

Murata 1210 LQH32CN Series Wire Wound Inductor
Related links
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 300 mA Idc
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±10 % 300 mA Idc
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±10 % 200 mA Idc
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±5 % 190 mA Idc Q:35
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 70 mA Idc
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 450 mA Idc
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±5 % 65 mA Idc Q:40
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 800 mA Idc
