Murata, LQW, 1608 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.27 μH ±5 % 750 mA Idc
- RS Stock No.:
- 166-9884
- Mfr. Part No.:
- LQW18CNR27J00D
- Brand:
- Murata
This image is representative of the product range
Add 8000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,048.00
(exc. GST)
$1,152.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.262 | $1,048.00 | - |
| 8000 - 12000 | $0.255 | $1,020.00 | 2% |
| 16000 + | $0.251 | $1,004.00 | 4% |
*price indicative
- RS Stock No.:
- 166-9884
- Mfr. Part No.:
- LQW18CNR27J00D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.27μH | |
| Maximum DC Current | 750mA | |
| Package/Case | 1608 | |
| Packaging | Paper Tape | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 160mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 85°C | |
| Series | LQW | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Depth | 800μm | |
| Termination Style | Solder | |
| Height | 800μm | |
| Maximum Self Resonant Frequency | 660MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.27μH | ||
Maximum DC Current 750mA | ||
Package/Case 1608 | ||
Packaging Paper Tape | ||
Length 1.6mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 160mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 85°C | ||
Series LQW | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Depth 800μm | ||
Termination Style Solder | ||
Height 800μm | ||
Maximum Self Resonant Frequency 660MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
LQW18CN Series SMD Chip Inductors
Features
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.27 μH ±5 % 750 mA Idc
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.56 μH ±5 % 450 mA Idc
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.018 μH ±2 % 550 mA Idc
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.015 μH ±2 % 600 mA Idc
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.33 μH ±5 % 630 mA Idc
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.022 μH ±5 % 500 mA Idc
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 180 nH ±5 % 140 mA Idc Q:25
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.12 μH ±5 % 1.1 A Idc
