Murata, LQW, 1608 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.015 μH ±2 % 600 mA Idc
- RS Stock No.:
- 124-8178
- Mfr. Part No.:
- LQW18AN15NG00D
- Brand:
- Murata
This image is representative of the product range
Add 1000 more to save $3.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$11.50
(exc. GST)
$12.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 900 | $0.115 | $11.50 | - |
| 1000 - 1900 | $0.112 | $11.20 | $3.00 |
| 2000 + | $0.11 | $11.00 | $10.00 |
*price indicative
- RS Stock No.:
- 124-8178
- Mfr. Part No.:
- LQW18AN15NG00D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.015μH | |
| Maximum DC Current | 600mA | |
| Package/Case | 1608 | |
| Length | 1.6mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 2 | |
| Maximum DC Resistance | 130mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | LQW | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±2 % | |
| Core Material | Non-Magnetic Ceramic | |
| Height | 800μm | |
| Standards/Approvals | RoHS | |
| Depth | 800μm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 6000MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 40 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.015μH | ||
Maximum DC Current 600mA | ||
Package/Case 1608 | ||
Length 1.6mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 2 | ||
Maximum DC Resistance 130mΩ | ||
Minimum Operating Temperature -55°C | ||
Series LQW | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±2 % | ||
Core Material Non-Magnetic Ceramic | ||
Height 800μm | ||
Standards/Approvals RoHS | ||
Depth 800μm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 6000MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 40 | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
Murata 0603 LQW18AN Series Wire Wound Inductors
Related links
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.015 μH ±2 % 600 mA Idc
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.018 μH ±2 % 550 mA Idc
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.022 μH ±5 % 500 mA Idc
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.56 μH ±5 % 450 mA Idc
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.27 μH ±5 % 750 mA Idc
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.33 μH ±5 % 630 mA Idc
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 180 nH ±5 % 140 mA Idc Q:25
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.12 μH ±5 % 1.1 A Idc
