Murata, LQW, 1608 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.033 μH ±5 % 1.7 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$1,008.00

(exc. GST)

$1,108.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000$0.252$1,008.00
8000 - 12000$0.246$984.00
16000 +$0.242$968.00

*price indicative

RS Stock No.:
166-9878
Mfr. Part No.:
LQW18CN33NJ00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

0.033μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.7A

Package/Case

1608

Packaging

Paper Tape

Length

1.6mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

35mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

±5 %

Series

LQW

Maximum Operating Temperature

85°C

Termination Style

Solder

Height

800μm

Core Material

Ferrite

Depth

800μm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

1.8GHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
JP

LQW18CN Series SMD Chip Inductors


Murata LQW Series wire wound RF inductors incorporates a high Q Value giving great attenuation characteristics inside the pass band of the filters. These LQW inductors are used in matching applications of antennas for maintaining the reception and transmission sensitivity of the antennas. The LQW has low Rdc characteristics and can be employed in choke circuits where high current levels flow.

Features


There are two types of structure available for different applications

High Q Value

Large currents can be supported

Low DC resistance

Murata Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy