Murata, LQH, 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 1.6 A Idc
- RS Stock No.:
- 166-9802
- Mfr. Part No.:
- LQH32PN4R7NNCL
- Brand:
- Murata
This image is representative of the product range
Add 4000 more to save $28.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$520.00
(exc. GST)
$580.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.26 | $520.00 | - |
| 4000 - 6000 | $0.253 | $506.00 | $28.00 |
| 8000 + | $0.249 | $498.00 | $88.00 |
*price indicative
- RS Stock No.:
- 166-9802
- Mfr. Part No.:
- LQH32PN4R7NNCL
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 1.6A | |
| Package/Case | 3225 | |
| Packaging | Embossed Tape | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 155mΩ | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | LQH | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 1.55mm | |
| Depth | 2.5mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 40MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 1.6A | ||
Package/Case 3225 | ||
Packaging Embossed Tape | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 155mΩ | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series LQH | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 1.55mm | ||
Depth 2.5mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 40MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
LQH32PN Series SMD Chip Inductors
Applications
Murata Non Standard SMT Inductors (Chokes)
- RS Stock No. 7866894P
- Mfr. Part No. LQH32PN4R7NN0L
- RS Stock No. 7866894
- Mfr. Part No. LQH32PN4R7NN0L
- RS Stock No. 1669640
- Mfr. Part No. LQH43PN1R0N26L
- RS Stock No. 1065326P
- Mfr. Part No. LQH43PN1R0N26L
Related links
- Murata 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 1.6 A Idc
- Murata 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 650 mA Idc
- Murata 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 100 mA Idc
- Murata 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1 A Idc
- Murata 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±30 % 1.3 A Idc
- Murata 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±5 % 100 mA Idc Q:40
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.6 A Idc
- Murata 2525 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.6 A Idc








