Murata, LQP, 0201 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 2.7 nH Film ±0.1 nH 500 mA
- RS Stock No.:
- 166-9754
- Mfr. Part No.:
- LQP03TN2N7B02D
- Brand:
- Murata
This image is representative of the product range
Add 75000 more to save 13%
View bulk pricing optionsSubtotal (1 reel of 15000 units)*
$330.00
(exc. GST)
$360.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 15000 - 60000 | $0.022 | $330.00 | - |
| 75000 + | $0.019 | $285.00 | 13% |
*price indicative
- RS Stock No.:
- 166-9754
- Mfr. Part No.:
- LQP03TN2N7B02D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2.7nH | |
| Maximum DC Current | 500mA | |
| Package/Case | 0201 | |
| Packaging | Paper Tape | |
| Length | 600μm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 200mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | LQP | |
| Inductance Tolerance | ±0.1 nH | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Core Material | Non-Magnetic Core | |
| Depth | 300μm | |
| Height | 300μm | |
| Maximum Self Resonant Frequency | 10GHz | |
| Inductor Construction | Film | |
| Moulded | Yes | |
| Minimum Quality Factor | 14 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2.7nH | ||
Maximum DC Current 500mA | ||
Package/Case 0201 | ||
Packaging Paper Tape | ||
Length 600μm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 200mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series LQP | ||
Inductance Tolerance ±0.1 nH | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Core Material Non-Magnetic Core | ||
Depth 300μm | ||
Height 300μm | ||
Maximum Self Resonant Frequency 10GHz | ||
Inductor Construction Film | ||
Moulded Yes | ||
Minimum Quality Factor 14 | ||
- COO (Country of Origin):
- JP
LQP03TN Series SMD Chip Inductors
Applications
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 0201 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 2.7 nH Film ±0.1 nH 500 mA
- Murata 0201 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 1.8 nH Film ±0.1 nH 600 mA
- Murata 0201 Shielded Surface Mount Inductor with a Non-Magnetic Core Core, 3.3 nH Film ±0.1 nH 450 mA Idc Q:14
- Murata 0201 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.001 μH Film ±0.1 nH 750 mA
- Murata 0201 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 600 pH Film ±0.1 nH 850 mA Idc Q:14
- Murata 0201 Shielded Multilayer Surface Mount Inductor with a Non-Magnetic Core Core, 4.7 nH Chip Coil ±3 % 350 mA
- Murata 0201 Shielded Multilayer Surface Mount Inductor with a Non-Magnetic Core Core, 5.6 nH Chip Coil ±3 % 350 mA
- Murata 0201 (0603M) Shielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 2.2 nH ±0.1nH Wire-Wound
