Murata, LQG, 0402 Unshielded Wirewound Surface Mount Inductor 9.1 nH ±5 % 300 mA Idc Q:8
- RS Stock No.:
- 166-9737
- Mfr. Part No.:
- LQG15HS9N1J02D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$250.00
(exc. GST)
$280.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | $0.025 | $250.00 |
| 50000 + | $0.023 | $230.00 |
*price indicative
- RS Stock No.:
- 166-9737
- Mfr. Part No.:
- LQG15HS9N1J02D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 9.1nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 300mA | |
| Package/Case | 0402 | |
| Packaging | Paper Tape | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 260mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±5 % | |
| Series | LQG | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Depth | 500μm | |
| Termination Style | Solder | |
| Height | 500μm | |
| Maximum Self Resonant Frequency | 3.4GHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 8 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 9.1nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 300mA | ||
Package/Case 0402 | ||
Packaging Paper Tape | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 260mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Inductance Tolerance ±5 % | ||
Series LQG | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Depth 500μm | ||
Termination Style Solder | ||
Height 500μm | ||
Maximum Self Resonant Frequency 3.4GHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 8 | ||
- COO (Country of Origin):
- JP
Murata 0402 LQG15HS Series High Frequency Chip Inductors
LQGH15HS inductors from Murata are general use multilayer surface mount inductors. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L Value tolerance among others.
LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.
Can be used in high frequency circuits
Lower DC resistance enables devices to use less power
Stable at high frequencies
- RS Stock No. 0107700
- Mfr. Part No. LQG15HS9N1J02D
Each (In a Bag of 250)
$0.043
- RS Stock No. 1674930
- Mfr. Part No. LQG15HS6N8J02D
Each (On a Reel of 10000)
$0.027
- RS Stock No. 7926350
- Mfr. Part No. LQG15HS8N2J02D
Each (In a Bag of 250)
$0.044
- RS Stock No. 7926356P
- Mfr. Part No. LQG15HS6N8J02D
Each (Supplied on a Reel)
$0.044
Related links
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 9.1 nH ±5 % 300 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 8.2 nH ±5 % 300 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 6.8 nH ±5 % 300 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 1.2 nH ±0.3 nH 300 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 2.4 nH ±0.3 nH 300 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 1.5 nH ±0.3 nH 300 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 100 nH ±5 % 150 mA Idc Q:8
- Murata 0402 Unshielded Surface Mount Inductor 27 nH Multilayer ±5 % 300 mA Idc Q:8






